Powerex Inc. A397P
| Manufacturer | |
| MPN | A397P |
| LCSC Part # | C17259328 |
| Packaging | DO-200AA |
| Customer # | |
| Description | 1kV 400A DO-200AA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Powerex Inc. | |
| Packaging | DO-200AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 200.3657 | $ 200.37 |
200+ | $ 79.9481 | $ 15989.62 |
500+ | $ 77.2766 | $ 38638.30 |
1,000+ | $ 75.9555 | $ 75955.50 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$