TI LDC1000NHRJ
| Manufacturer | |
| Mfr. Part # | LDC1000NHRJ |
| LCSC Part # | C17258735 |
| Package | - |
| Customer # | |
| Description | SPI 4.75V~5.25V ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 53 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.5721 | $ 12.57 |
212+ | $ 5.0174 | $ 1063.69 |
477+ | $ 4.8492 | $ 2313.07 |
1,007+ | $ 4.7659 | $ 4799.26 |
Standard Packaging 53/Full
Bag | ||