LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
VISHAY CNY17-2X009 product image
Photos non contractuelles

VISHAY CNY17-2X009

Fabricant
Réf. Fab.
CNY17-2X009
Réf. LCSC
C17257262
Condit.
SMD-6P
Numéro Client
Caract. clés
50mA 250mV@10mA,2.5mA 6V 1.39V DC SMD-6P Transistor, Photovoltaic Output Optoisolators RoHS
Fiche TechniqueVISHAY CNY17-2X009
Conformité RoHS1 documents disponibles
Pièces alternatives1
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 0.5904$ 0.59
200+$ 0.2359$ 47.18
500+$ 0.2282$ 114.10
1,000+$ 0.2251$ 225.10
Boîtier Standard2000/Full Tube
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
FabricantVISHAY
Condit.SMD-6P
Rise time2us
Output Current50mA
Fall time2us
Vce Saturation(VCE(sat))250mV@10mA,2.5mA
Operating Temperature-55℃~+110℃
Load Voltage-
Reverse Voltage6V
Current transfer ratio125%;63%
Voltage - Forward(Vf)1.39V
Forward Current(If)60mA
Number of Channels-
Total Power Dissipation(Pd)250mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Description

Traduction par IA

The CNY17 is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransitor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. The CNY17 can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.

Caractéristiques

Traduction par IA
  • Isolation test voltage: 5000 VRMS
  • Long term stability
  • Industry standard dual-in-line package

Pièces alternatives

MPNFabricantConditionnementDisponibilitéPrix unitaire
CNY17-2X009TVISHAYSMD-6P0$ 0.6926