LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-UM6522E product image
Images for reference only

ABLIC S-UM6522ERoHS

Manufacturer
MPN
S-UM6522E
LCSC Part #
C17256916
Packaging
-
Customer #
Key Attributes
LOWCHARGEINJECTION 32-CHANNEL 8Ω HIGH-VOLTAGE ANALOG SWITCHES
Datasheetpdf iconABLIC S-UM6522E

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Specialized ICs
ManufacturerABLIC
Packaging-
Features-
Operating Temperature0℃~+75℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging168
Sales UnitPiece

Introduction

AI Translation

ABLIC S-UM6522E is a 32-channel SPST high-voltage analog switch IC with low charge injection, operating from a single 5V supply, designed for ultrasound imaging applications. Users can select either a serial digital interface (SDI) or a group interface. The S-UM6522E shares the same package and pin configuration as the HDL6M06522BN, with improved on/off capacitance ratio and off-state isolation performance.

Features

AI Translation
  • Analog signal voltage range 0V to ±100V, with ±150V overvoltage tolerance
  • Analog signal frequency range 10kHz to 85MHz
  • 2A peak analog signal current per channel
  • 8Ω switch on-resistance
  • 40kΩ probe-side bleed resistor
  • 32-bit shift register
  • Low on/off capacitance
  • 15pC charge injection into 1000pF capacitance
  • Off-state isolation of -75dB at 5MHz small analog signal
  • Switch crosstalk of -60dB
  • Selectable serial digital interface (32-bit shift register) or bus interface (1 bank of 32 channels)
  • 1.8V to 5V CMOS logic interface
  • Single +5V supply (no high-voltage supply required)
  • Low power consumption (5mW quiescent)
  • Embedded thermal protection flag indicator
  • Unique pin configuration for simplified PCB routing
  • RoHS-compliant 84-pin 10x10mm QFN package

Applications

AI Translation

Ultrasound Imaging

In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 37.7049$ 37.70
30+$ 35.9402$ 1078.21
Standard Packaging168/Full Tray
Better price for more quantity?
$