LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET USEQGSMH950100 product image
Images for reference only

KEMET USEQGSMH950100RoHS

Manufacturer
MPN
USEQGSMH950100
LCSC Part #
C17255737
Packaging
-
Customer #
Key Attributes
Sensor Evaluation Boards RoHS
Datasheetpdf iconKEMET USEQGSMH950100
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 88.2876$ 88.29
200+$ 35.2272$ 7045.44
500+$ 34.0513$ 17025.65
1,000+$ 33.4689$ 33468.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards
ManufacturerKEMET
Packaging-
FeaturesDigital filtering/signal processing;Integrated ADC;Interrupt output;Low-power mode

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

KEMET QGSM thin-film digital pyroelectric infrared sensor modules for gas detection and concentration measurement combine high sensitivity, fast response time, and high dynamic range to ensure rapid and accurate detection of target gases.

The gas sensor module consists of a breakout board with a surface-mount motion sensor installed, making it ideal for easy evaluation and rapid prototyping. These sensors integrate digital current-mode readout functionality, allowing reduced IR emitter duty cycles, which significantly saves system-level power consumption while maintaining a high SNR. Industry-standard I²C communication enables plug-and-play connectivity with microcontrollers and facilitates adjustment and calibration. Programmable gain and filtering capabilities provide maximum flexibility for system design, and a variety of optical filter options are available. These sensors can be connected in linear series to achieve synchronized sampling across devices. For more in-depth testing of these gas sensing solutions, KEMET also offers an evaluation kit.

Features

AI Translation
  • High sensitivity, fast response time, and high dynamic range
  • Digital output and I²C communication
  • Programmable gain and filtering
  • Various optical filter options
  • Integrated configurable amplifier, filter, and ADC
  • Low power consumption
  • Sensor modules for easy evaluation and rapid prototyping
  • Evaluation kit for CO₂ gas sensing
  • Easy installation and user-friendly software

Applications

AI Translation

Gas and flue, HVAC (refrigerant or CO₂-driven ventilation systems), industrial process and safety, medical CO₂ monitoring and anesthesia, handheld breath analysis and respiratory rate measurement