Innovative Sensor Technology P1K0.308.7W.B.007
| Manufacturer | |
| MPN | P1K0.308.7W.B.007 |
| LCSC Part # | C17255056 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | -200℃~+600℃ Through Hole RTD (Resistance Temperature Detector) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Manufacturer | Innovative Sensor Technology | |
| Packaging | Through Hole | |
| Detection Temperature Range | -200℃~+600℃ | |
| Temperature Conversion Time | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent long-term stability
- Low self-heating
- Fast response time
- Vibration and thermal shock resistant
- Compact size
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.0178 | $ 7.02 |
| 200+ | $ 2.8004 | $ 560.08 |
| 500+ | $ 2.7066 | $ 1353.30 |
| 1,000+ | $ 2.6605 | $ 2660.50 |
Standard Packaging500/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Manufacturer | Innovative Sensor Technology | |
| Packaging | Through Hole | |
| Detection Temperature Range | -200℃~+600℃ | |
| Temperature Conversion Time | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent long-term stability
- Low self-heating
- Fast response time
- Vibration and thermal shock resistant
- Compact size
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

