EATON ACDL2V0910-6R8-R
| Manufacturer | |
| MPN | ACDL2V0910-6R8-R |
| LCSC Part # | C17255008 |
| Packaging | SMD-4P,10x9mm |
| Customer # | |
| Key Attributes | ±20% SMD-4P,10x9mm Arrays, Signal Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | EATON | |
| Packaging | SMD-4P,10x9mm | |
| Ratings | AEC-Q200 | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q200 compliant
- Shielded construction
- Dual inductors in single package
- 10.5mm×9.5mm SMT package, 10mm height
- High-frequency operation
- Low loss, low ESR
- Ferrite core material
- Moisture Sensitivity Level (MSL) 1
Applications
AI Translation
- Automotive Class-D audio amplifier
- Automotive 12V/24V/48V bidirectional DC/DC converter
- Electric vehicle battery charger
- On-board charger
- Electric vehicle electrical system (multiphase)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4947 | $ 0.49 |
| 300+ | $ 0.1989 | $ 59.67 |
| 600+ | $ 0.1924 | $ 115.44 |
| 900+ | $ 0.1875 | $ 168.75 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

