VISHAY ILD1-X001
| 제조업체 | |
| 제조사 품번 | ILD1-X001 |
| LCSC 번호 | C17251451 |
| 포장 | DIP-8 |
| 고객 번호 | |
| 주요 제원 | 50mA 250mV@1mA,20uA 50V 6V 1.25V DC DIP-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| 데이터시트 | VISHAY ILD1-X001 |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| 제조업체 | VISHAY | |
| 포장 | DIP-8 | |
| Fall time | 1.4us | |
| Rise time | 1.9us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 250mV@1mA,20uA | |
| Operating Temperature | -40℃~+100℃ | |
| Load Voltage | 50V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 20%;300% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 2 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Features | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| 제조업체 | VISHAY | |
| 포장 | DIP-8 | |
| Fall time | 1.4us | |
| Rise time | 1.9us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 250mV@1mA,20uA | |
| Operating Temperature | -40℃~+100℃ | |
| Load Voltage | 50V | |
| Reverse Voltage | 6V |
| 타입 | 설명 | |
|---|---|---|
| Current transfer ratio | 20%;300% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 2 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Features | - |
개요
The ILD1, ILD2, ILD5, ILQ1, ILQ2 are optically couple d isolated pairs employing GaAs infrared LEDs and silico n NPN phototransistor. Signal information, including a D C level, can be transmitted by the drive while maintaining a high degree of electrical isolation between input and output. The ILD1, ILD2, ILD5, ILQ1, ILQ2 are especially designed fo r driving medium-speed logic and can be used to eliminat e troublesome ground loop and noise problems. Also thes e couplers can be used to replace relays and transformers i n many digital interface applications such as CTR modulation. The ILD1, ILD2, ILD5 have two isolated channels in a singl e DIP package and the ILQ1, ILQ2 have four isolated channel s per package.
주요 특징
- Current transfer ratio at lF = 10 mA
- Isolation rated voltage 4420 VRMS
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| 제조업체 | VISHAY | |
| 포장 | DIP-8 | |
| Fall time | 1.4us | |
| Rise time | 1.9us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 250mV@1mA,20uA | |
| Operating Temperature | -40℃~+100℃ | |
| Load Voltage | 50V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 20%;300% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 2 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Features | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| 제조업체 | VISHAY | |
| 포장 | DIP-8 | |
| Fall time | 1.4us | |
| Rise time | 1.9us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 250mV@1mA,20uA | |
| Operating Temperature | -40℃~+100℃ | |
| Load Voltage | 50V | |
| Reverse Voltage | 6V |
| 타입 | 설명 | |
|---|---|---|
| Current transfer ratio | 20%;300% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 2 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Features | - |
개요
The ILD1, ILD2, ILD5, ILQ1, ILQ2 are optically couple d isolated pairs employing GaAs infrared LEDs and silico n NPN phototransistor. Signal information, including a D C level, can be transmitted by the drive while maintaining a high degree of electrical isolation between input and output. The ILD1, ILD2, ILD5, ILQ1, ILQ2 are especially designed fo r driving medium-speed logic and can be used to eliminat e troublesome ground loop and noise problems. Also thes e couplers can be used to replace relays and transformers i n many digital interface applications such as CTR modulation. The ILD1, ILD2, ILD5 have two isolated channels in a singl e DIP package and the ILQ1, ILQ2 have four isolated channel s per package.
주요 특징
- Current transfer ratio at lF = 10 mA
- Isolation rated voltage 4420 VRMS
C17251451 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

