LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cantherm MF11-1500010 product image
Images for reference only

Cantherm MF11-1500010RoHS

Manufacturer
MPN
MF11-1500010
LCSC Part #
C17251286
Packaging
-
Customer #
Key Attributes
15kΩ 500mW 4250K ±5% NTC Thermistors RoHS
Datasheetpdf iconCantherm MF11-1500010

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerCantherm
Packaging-
Resistance @ 25℃15kΩ
Power(Watts)500mW
Operating Temperature-55℃~+125℃
B Constant (25℃/100℃)-
B Constant (25℃/85℃)-
B Constant (25℃/75℃)-
B Constant (25℃/50℃)4250K
B Constant Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The MF11 series NTC thermistors are designed for temperature measurement and temperature compensation in measuring instruments and electronic circuits.

Features

AI Translation
  • Wide resistance range
  • Multiple B value options
  • Standard tolerances: ±5%, ±10%, ±20%; B value tolerance: ±5%, all standard R values available
  • Measuring power ≤ 0.5mW
  • Dissipation constant ≥ 6.0mW/°C, time constant ≤ 30 seconds
  • Rated power: 0.5W
  • High long-term stability and reliability
  • Good tolerance and interchangeability
  • Temperature range: -55°C to 125°C

Applications

AI Translation

Temperature measurement, electronic circuit temperature compensation

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4343$ 0.43
200+$ 0.1733$ 34.66
500+$ 0.1675$ 83.75
1,000+$ 0.1647$ 164.70
Standard Packaging1000/Full Bag
Better price for more quantity?
$