LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PAT0603E7232BST1 product image
Images for reference only

VISHAY PAT0603E7232BST1

Manufacturer
MPN
PAT0603E7232BST1
LCSC Part #
C1724978
Packaging
0603
Customer #
Key Attributes
RES 72.3kΩ ±0.1% 0.15W 0603
DatasheetVISHAY PAT0603E7232BST1
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2592$ 0.26
200+$ 0.1004$ 20.08
500+$ 0.0968$ 48.40
1,000+$ 0.0951$ 95.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)150mW
Resistance72.3kΩ
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%