TE / Schaffner FN9222ER-15-06
| Manufacturer | |
| MPN | FN9222ER-15-06 |
| LCSC Part # | C17248944 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Power Entry Modules (PEM) RoHS |
| Datasheet | TE / Schaffner FN9222ER-15-06 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 310uA | |
| Width | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - | |
| Current Rating | 15A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 310uA |
| Type | Description | |
|---|---|---|
| Width | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - | |
| Current Rating | 15A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.4571 | $ 12.46 |
| 240+ | $ 4.9705 | $ 1192.92 |
| 480+ | $ 4.8046 | $ 2306.21 |
| 960+ | $ 4.7224 | $ 4533.50 |
Standard Packaging120/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 310uA | |
| Width | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - | |
| Current Rating | 15A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 310uA |
| Type | Description | |
|---|---|---|
| Width | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - | |
| Current Rating | 15A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

