API Delevan 511R-14F
| Manufacturer | |
| MPN | 511R-14F |
| LCSC Part # | C17247945 |
| Packaging | Through Hole,D4xL9.5mm |
| Customer # | |
| Key Attributes | FIXED IND 510nH 1.315A 130mΩ Through Hole,D4xL9.5mm |
| Datasheet | API Delevan 511R-14F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D4xL9.5mm | |
| Current Rating | 1.315A | |
| Inductance | 510nH | |
| Tolerance | ±1% | |
| Frequency - Self Resonant | 300MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 130mΩ | |
| Q @ Frequency | 45@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D4xL9.5mm | |
| Current Rating | 1.315A | |
| Inductance | 510nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±1% | |
| Frequency - Self Resonant | 300MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 130mΩ | |
| Q @ Frequency | 45@25MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.8284 | $ 10.83 |
| 200+ | $ 4.3214 | $ 864.28 |
| 500+ | $ 4.176 | $ 2088.00 |
| 1,000+ | $ 4.1048 | $ 4104.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D4xL9.5mm | |
| Current Rating | 1.315A | |
| Inductance | 510nH | |
| Tolerance | ±1% | |
| Frequency - Self Resonant | 300MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 130mΩ | |
| Q @ Frequency | 45@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D4xL9.5mm | |
| Current Rating | 1.315A | |
| Inductance | 510nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±1% | |
| Frequency - Self Resonant | 300MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 130mΩ | |
| Q @ Frequency | 45@25MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

