ST STW40N60M2
| Manufacturer | |
| Mfr. Part # | STW40N60M2 |
| LCSC Part # | C172479 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 34A TO-247 |
| Description | N-Channel 600V 34A 250W Through Hole TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
37 
37
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3562 | $ 3.36 |
10+ | $ 2.9319 | $ 29.32 |
30+ | $ 2.6802 | $ 80.41 |
100+ | $ 2.4254 | $ 242.54 |
500+ | $ 2.3082 | $ 1154.10 |
1,000+ | $ 2.2544 | $ 2254.40 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$