LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW120663K4BEEN product image
Images for reference only

VISHAY TNPW120663K4BEENRoHS

Manufacturer
MPN
TNPW120663K4BEEN
LCSC Part #
C1724767
Packaging
1206
Customer #
Key Attributes
RES 63.4kΩ ±0.1% 400mW 1206
Datasheetpdf iconVISHAY TNPW120663K4BEEN
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.271$ 0.27
200+$ 0.1049$ 20.98
500+$ 0.1012$ 50.60
1,000+$ 0.0994$ 99.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)400mW
Resistance63.4kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece