KEMET VK103MK151R030P050
| Manufacturer | |
| MPN | VK103MK151R030P050 |
| LCSC Part # | C17245594 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Mixed Technology RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Features | Overvoltage clamping protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET's VK series of dual function protective devices protect against voltage surges in a low voltage region and against high frequency noise, replacing two components, those being a low voltage varistor and a capacitor. KEMET's VK series are square shaped components with inline leads and require at least 30% less mounting space. KEMET's VK series incorporate a varistor function in the DC voltage range from 3 – 125 V (up to 170 V upon request) and function as high frequency by-pass capacitors operating in the capacitance range from 10 nF – 1 µF. Lower capacitance values are also available. They are intended for protection of all sensitive electronic devices experiencing both voltage transients and high frequency noise produced by electromechanical devices, such as buzzers, relays, etc.
Features
- AEC–Q200 qualifed Grade 1
- Through-hole form factor
- Operating ambient temperature of -40℃ to +125℃
- Operating voltage range of 3 – 125 VDC
- Operating voltage range (Vrms) 2 - 95 V
- Capacitance range at 1 kHz of 10 nF – 1 μF
- Capacitor temperature characteristics X7R
- Dimensional and weight savings on the board
- One standard model size available, 6x9 mm
- RoHS Compliant with Exemption 7cI
Applications
- Electrostatic surge absorption
- Relay surge suppression and relay reset time
- Piezoelectric buzzer shock noise absorption in microcontrollers, relays, DC and micro motors, switches, telephone terminals, and antennas
- Automotive electronics, including wiper motors, central door lock systems, seat adjustment motors, seat heating, and power window systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2042 | $ 1.20 |
| 200+ | $ 0.4817 | $ 96.34 |
| 500+ | $ 0.4651 | $ 232.55 |
| 1,500+ | $ 0.4575 | $ 686.25 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Features | Overvoltage clamping protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET's VK series of dual function protective devices protect against voltage surges in a low voltage region and against high frequency noise, replacing two components, those being a low voltage varistor and a capacitor. KEMET's VK series are square shaped components with inline leads and require at least 30% less mounting space. KEMET's VK series incorporate a varistor function in the DC voltage range from 3 – 125 V (up to 170 V upon request) and function as high frequency by-pass capacitors operating in the capacitance range from 10 nF – 1 µF. Lower capacitance values are also available. They are intended for protection of all sensitive electronic devices experiencing both voltage transients and high frequency noise produced by electromechanical devices, such as buzzers, relays, etc.
Features
- AEC–Q200 qualifed Grade 1
- Through-hole form factor
- Operating ambient temperature of -40℃ to +125℃
- Operating voltage range of 3 – 125 VDC
- Operating voltage range (Vrms) 2 - 95 V
- Capacitance range at 1 kHz of 10 nF – 1 μF
- Capacitor temperature characteristics X7R
- Dimensional and weight savings on the board
- One standard model size available, 6x9 mm
- RoHS Compliant with Exemption 7cI
Applications
- Electrostatic surge absorption
- Relay surge suppression and relay reset time
- Piezoelectric buzzer shock noise absorption in microcontrollers, relays, DC and micro motors, switches, telephone terminals, and antennas
- Automotive electronics, including wiper motors, central door lock systems, seat adjustment motors, seat heating, and power window systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

