LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FTDI UB232R product image
Images for reference only

FTDI UB232RRoHS

Manufacturer
MPN
UB232R
LCSC Part #
C17244817
Packaging
SMD,15x15mm
Customer #
Key Attributes
SMD,15x15mm Evaluation and Demonstration Boards and Kits RoHS
Datasheetpdf iconFTDI UB232R
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 29.6113$ 29.61
10+$ 28.8834$ 288.83
Standard Packaging5/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits
ManufacturerFTDI
PackagingSMD,15x15mm
Operating Temperature-40℃~+85℃
FeaturesUSB to UART;USB to TTL;On-board regulator

Introduction

AI Translation

The UB232R is the smallest USB – serial development module in the product range. To minimise the size of the module, the UB232R uses a standard USB mini-B connector. It is ideal for new development purposes as well as a platform for adding a USB interface to existing product designs. The UB232R is based on the FT232RQ USB to Serial UART IC which handles all the USB signalling and protocols. The UB232R supports RTS/CTS hardware handshaking and is USB powered. The module supports data transfer rates from 300 baud to 3 Mbaud (RS422, RS485, RS232 and at TTL levels). In addition, two of the configurable CBUS pins of the FT232R are made available on the UB232R connector, allowing the UB232R to provide clock signals to external logic or they can be used to drive signal traffic indicator LEDs. The UB232R is supplied with two 1x4 turned pin board headers with a standard 0.1" pitch. This aids rapid prototyping and development. All components used, including the FT232R are Pb-free (RoHS compliant). The UB232R requires USB drivers, which are used to make the FT232R on the UB232R appear as a virtual COM port (VCP). This then allows the user to communicate with the USB interface via a standard PC serial emulation port (TTY). Another USB driver, the D2XX driver, can also be used with application software to directly access the FT232R on the UB232R though a DLL. The UB232R is fully compliant with USB 2.0 specification

Features

AI Translation
  • Reduced development time.
  • Rapid integration into existing systems.
  • USB powered – no external power supply needed.
  • Based on FT232RQ device.
  • Entire USB protocol handled by USB module.
  • Small USB Type B connector to minimise PCB real estate usage.
  • Data transfer rates from 300 baud to 3 Mbaud at TTL levels
  • Lower Operating (15mA) and USB suspend mode current (70μA).
  • Supports FT232R FTDIChip-ID with a unique USB serial number.
  • Support for USB suspend and resume.
  • UHCI / OHCI / EHCI host controller compatible.
  • USB 2.0 Full Speed compatible.
  • -40°C to +85°C operating temperature range.

Applications

AI Translation
  • Rapid USB integration into existing electronic systems.
  • Prototyping platform for USB interface on new systems.
  • USB Instrumentation integration.
  • PCB real estate sensitive designs integrating smallest USB module available.