NetPower Technologies NBS1000N08S05
| Manufacturer | |
| MPN | NBS1000N08S05 |
| LCSC Part # | C17243966 |
| Packaging | - |
| Customer # | |
| Key Attributes | Step-down type DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | NetPower Technologies | |
| Packaging | - | |
| Function | Step-down type | |
| Vin | 8.5V~16V | |
| type | - | |
| Ripple Noise | - | |
| Vout | 750mV~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 50mA | |
| Capacitive Load(Max) | 2000uF | |
| Number of Outputs | 1 | |
| Iout | 8A | |
| Output Voltage Accuracy | ±2.5% | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Features | Programmable output voltage;Remote sampling compensation;Under Voltage Protection;Over Current Protection;Automatic fault recovery;Over-temperature protection;Power-on timing control | |
| Conversion Efficiency | 91% | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High efficiency, 91% (12Vin, 5Vout@8A)
- Excellent thermal performance
- Monotonic start-up into pre-biased load
- Output trim
- Remote enable control
- UL 60950-1 2nd edition Recognized
Applications
AI Translation
- Telecom, datacom, networking equipment
- Electronic data processing, servers
- Distributed power architectures
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 110.3826 | $ 110.38 |
| 200+ | $ 44.0432 | $ 8808.64 |
| 500+ | $ 42.5719 | $ 21285.95 |
| 1,000+ | $ 41.8449 | $ 41844.90 |
Standard Packaging2/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

