NORITAKE ITRON GU128X32D-7000
| Manufacturer | |
| MPN | GU128X32D-7000 |
| LCSC Part # | C17243709 |
| Packaging | - |
| Customer # | |
| Key Attributes | Vacuum Fluorescent Display Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Vacuum Fluorescent (VFD) | |
| Manufacturer | NORITAKE ITRON | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Viewing Area | 57.45mmx13.93mm | |
| Voltage - Supply | 5V | |
| Interface | Parallel;Series |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification covers the operation and performance requirements of the Vacuum Fluorescent Graphic Display Module GU128X32D-7000. The module consists of a 128×32 dot matrix BD-VFD, refresh RAM, character generator, DC/DC converter, display controller, and all necessary control logic, capable of simultaneously displaying graphic patterns and/or characters on screen. The power supply requires only +5 VDC, with both parallel interface (CMOS) and serial interface (asynchronous, accepting RS-232 level input) options. Features include character display, graphic display, control commands, character download, screen saver, and more. The applicable reliability specification is TT-99-3105, and the manufacturing specification is TT-98-3413.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 204.9887 | $ 204.99 |
| 24+ | $ 198.5559 | $ 4765.34 |
Standard Packaging24/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Vacuum Fluorescent (VFD) | |
| Manufacturer | NORITAKE ITRON | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Viewing Area | 57.45mmx13.93mm | |
| Voltage - Supply | 5V | |
| Interface | Parallel;Series |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification covers the operation and performance requirements of the Vacuum Fluorescent Graphic Display Module GU128X32D-7000. The module consists of a 128×32 dot matrix BD-VFD, refresh RAM, character generator, DC/DC converter, display controller, and all necessary control logic, capable of simultaneously displaying graphic patterns and/or characters on screen. The power supply requires only +5 VDC, with both parallel interface (CMOS) and serial interface (asynchronous, accepting RS-232 level input) options. Features include character display, graphic display, control commands, character download, screen saver, and more. The applicable reliability specification is TT-99-3105, and the manufacturing specification is TT-98-3413.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8540890090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8540890090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

