Advanced Photonix, Inc. NSL-7910
| Manufacturer | |
| MPN | NSL-7910 |
| LCSC Part # | C17243423 |
| Packaging | TO-8 |
| Customer # | |
| Key Attributes | 615nm 0.25kΩ~7.5kΩ@21lux 1.5MΩ TO-8 Photo Detectors - CdS Cells |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - CdS Cells | |
| Manufacturer | Advanced Photonix, Inc. | |
| Packaging | TO-8 | |
| Operating Temperature | -40℃~+75℃ | |
| Voltage - Max | 250V | |
| Wavelength - Peak | 615nm | |
| Cell Resistance @ Illuminance | 0.25kΩ~7.5kΩ@21lux | |
| Dark Resistance | 1.5MΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NSL-7910 is a photoresistor with sensitivity in the visible light spectrum. The cadmium sulfide photoresistor is mounted in a hermetically sealed TO-8 package. Advanced Photonix cadmium sulfide photoresistors are designed for visible light measurement, sensing light in the 400 to 700nm range. Their resistance decreases with increasing light intensity, with an efficiency characteristic similar to that of the human eye. These photoresistors are available in a variety of resistance values, in either dual-lead plastic-coated ceramic packages or hermetically sealed TO metal can packages.
Features
AI Translation
- Passive resistive output
- Hermetically sealed package
- Dual-lead ceramic package available
- Multiple resistance values available
- Absolute maximum ratings at ambient temperature TA = 23℃
- Linear derating to zero at 75℃
- Typical photoelectric specifications at ambient temperature TA = 23℃
- Photocell must be conditioned under 30 to 50 foot-candles for at least 16 hours prior to electrical testing
Applications
AI Translation
Industrial, audio compressors, night lights, photographic exposure meters, solar street lights, flame detection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.1141 | $ 9.11 |
| 200+ | $ 3.6365 | $ 727.30 |
| 500+ | $ 3.5158 | $ 1757.90 |
| 1,000+ | $ 3.4555 | $ 3455.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

