LRC LP0404N3T5G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LP0404N3T5G |
| LCSC Part # | C172433 |
| Package | SOT-883-3 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 1.4A SOT-883-3 |
| Description | P-Channel 20V 1.4A Surface Mount SOT-883-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LRC | |
| Package | SOT-883-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
20,920
20,920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0267 | $ 0.53 |
200+ | $ 0.0217 | $ 4.34 |
600+ | $ 0.0189 | $ 11.34 |
2,000+ | $ 0.0172 | $ 34.40 |
10,000+ | $ 0.0151 | $ 151.00 |
20,000+ | $ 0.0144 | $ 288.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$