VISHAY TCLT1012
| Manufacturer | |
| MPN | TCLT1012 |
| LCSC Part # | C17243060 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | 50mA 300mV@10mA,10mA 70V 6V 1.25V DC SOP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOP-4 | |
| Fall time | 4.7us | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 125%;63% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TCLT101 series consists of a GaAs infrared emitting diode, which is optically coupled to a phototransistor detector in a 4 pin mini-flat LSOP package.
Features
AI Translation
- SMD low profile 4 lead package
- High isolation voltage V_ISO = 5000 V_RMS
- CTR flexibility available see order information
- Isolation voltage V_IORM = 1050 V_peak
- DC input with transistor output
- Temperature range -55 ℃ to +110 ℃ HAL
- Creepage distance ≥ 8 mm
- Extra low coupling capacitance
- RoHS COMPLIANT HALOGEN FREE GREEN (5 - 2008)
Applications
AI Translation
- Switchmode power supplies
- Computer peripheral interface
- Microprocessor system interface
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.726 | $ 0.73 |
| 10+ | $ 0.7106 | $ 7.11 |
| 30+ | $ 0.6998 | $ 20.99 |
| 100+ | $ 0.6891 | $ 68.91 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOP-4 | |
| Fall time | 4.7us | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 125%;63% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TCLT101 series consists of a GaAs infrared emitting diode, which is optically coupled to a phototransistor detector in a 4 pin mini-flat LSOP package.
Features
AI Translation
- SMD low profile 4 lead package
- High isolation voltage V_ISO = 5000 V_RMS
- CTR flexibility available see order information
- Isolation voltage V_IORM = 1050 V_peak
- DC input with transistor output
- Temperature range -55 ℃ to +110 ℃ HAL
- Creepage distance ≥ 8 mm
- Extra low coupling capacitance
- RoHS COMPLIANT HALOGEN FREE GREEN (5 - 2008)
Applications
AI Translation
- Switchmode power supplies
- Computer peripheral interface
- Microprocessor system interface
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



