Alliance Memory AS5F32G04SND-08LIN
| Manufacturer | |
| Mfr. Part # | AS5F32G04SND-08LIN |
| LCSC Part # | C17242942 |
| Package | LGA-8(6x8) |
| Customer # | |
| Description | 3V~3.6V 2Gbit 120MHz SPI LGA-8(6x8) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Alliance Memory | |
| Package | LGA-8(6x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 352 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 14.4849 | $ 14.48 |
200+ | $ 5.78 | $ 1156.00 |
352+ | $ 5.5862 | $ 1966.34 |
1,056+ | $ 5.4907 | $ 5798.18 |
Standard Packaging 352/Full
Tray | ||