LRC LESD8LL5.0CT5G
| Manufacturer | LRCAsian Brands |
| MPN | LESD8LL5.0CT5G |
| LCSC Part # | C172421 |
| Packaging | SOD-882 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 20VC SOD-882 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LRC | |
| Packaging | SOD-882 | |
| Clamping Voltage | 20V | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 80W | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500pA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LESD8LL5.0CT5G is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, MP3 players, digital cameras and many other portable applications where board space is at a premium.
Features
- Low Leakage
- Response Time is Typically <1 ns
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- IEC61000−4−2 Level 4 ESD Protection
- The material of product compliant with RoHS requirements and Halogen Free
- S- prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q101 qualified and PPAP capable
Applications
- Cellular phones audio
- MP3 players
- Digital cameras
- Portable applications
- Mobile telephone
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0155 | $ 0.78 |
| 500+ | $ 0.0122 | $ 6.10 |
| 1,500+ | $ 0.0104 | $ 15.60 |
| 10,000+ | $ 0.0088 | $ 88.00 |
| 20,000+ | $ 0.0078 | $ 156.00 |
| 50,000+ | $ 0.0073 | $ 365.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LRC | |
| Packaging | SOD-882 | |
| Clamping Voltage | 20V | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 80W | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500pA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LESD8LL5.0CT5G is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, MP3 players, digital cameras and many other portable applications where board space is at a premium.
Features
- Low Leakage
- Response Time is Typically <1 ns
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- IEC61000−4−2 Level 4 ESD Protection
- The material of product compliant with RoHS requirements and Halogen Free
- S- prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q101 qualified and PPAP capable
Applications
- Cellular phones audio
- MP3 players
- Digital cameras
- Portable applications
- Mobile telephone
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



