EVERLIGHT CNY17F-1S(TA)-V
| Manufacturer | |
| MPN | CNY17F-1S(TA)-V |
| LCSC Part # | C17241747 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV 1CH TRANS SMD-6P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-6P | |
| Rise time | 10us | |
| Fall time | 9us | |
| Output Current | 2.5mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2.5mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 9V | |
| Current transfer ratio | 40%;80% | |
| Voltage - Forward(Vf) | 1.65V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CNY17-X and CNY17F-X series of devices each consist of an infrared emitting diode optically coupled to a phototransistor. They are packaged in a 6-pin DIP package and available in wide-lead spacing and SMD option.
Features
AI Translation
- Current transfer ratios in selected narrow range groups
- CNY17-1, CNY17F-1: 40 - 80%
- CNY17-2, CNY17F-2: 63 - 125%
- CNY17-3, CNY17F-3: 100 - 200%
- CNY17-4, CNY17F-4: 60 - 320%
- High isolation voltage between input and output (Viso = 5000 Vrms)
- Creepage distance > 7.6 mm
- Operating temperature up to +110°C
- The CNY17F-X series offers no external base connection for minimum noise susceptibility
- Compact dual-in-line package
- Pb free and RoHS compliant.
- UL approved (No. E214129)
- VDE approved (No. 132249)
- SEMKO approved
- NEMKO approved
- DEMKO approved
- FIMKO approved
- CSA approved
Applications
AI Translation
- Power supply regulators
- Digital logic inputs
- Microprocessor inputs
In-Stock: 700
700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3457 | $ 1.73 |
| 50+ | $ 0.267 | $ 13.35 |
| 150+ | $ 0.2333 | $ 35.00 |
| 1,000+ | $ 0.1911 | $ 191.10 |
| 2,000+ | $ 0.1724 | $ 344.80 |
| 5,000+ | $ 0.1611 | $ 805.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-6P | |
| Rise time | 10us | |
| Fall time | 9us | |
| Output Current | 2.5mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2.5mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 9V | |
| Current transfer ratio | 40%;80% | |
| Voltage - Forward(Vf) | 1.65V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CNY17-X and CNY17F-X series of devices each consist of an infrared emitting diode optically coupled to a phototransistor. They are packaged in a 6-pin DIP package and available in wide-lead spacing and SMD option.
Features
AI Translation
- Current transfer ratios in selected narrow range groups
- CNY17-1, CNY17F-1: 40 - 80%
- CNY17-2, CNY17F-2: 63 - 125%
- CNY17-3, CNY17F-3: 100 - 200%
- CNY17-4, CNY17F-4: 60 - 320%
- High isolation voltage between input and output (Viso = 5000 Vrms)
- Creepage distance > 7.6 mm
- Operating temperature up to +110°C
- The CNY17F-X series offers no external base connection for minimum noise susceptibility
- Compact dual-in-line package
- Pb free and RoHS compliant.
- UL approved (No. E214129)
- VDE approved (No. 132249)
- SEMKO approved
- NEMKO approved
- DEMKO approved
- FIMKO approved
- CSA approved
Applications
AI Translation
- Power supply regulators
- Digital logic inputs
- Microprocessor inputs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



