EATON CL1004R2-3-R050-R
| Manufacturer | |
| Mfr. Part # | CL1004R2-3-R050-R |
| LCSC Part # | C17241485 |
| Package | SMD-6P |
| Customer # | |
| Key Attributes | FIXED IND 200nH 0.3mΩ SMD-6P |
| Description | 200nH ±20% 17A SMD-6P Arrays, Signal Transformers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | EATON | |
| Package | SMD-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4318 | $ 1.43 |
200+ | $ 0.5715 | $ 114.30 |
500+ | $ 0.5524 | $ 276.20 |
900+ | $ 0.5429 | $ 488.61 |
Standard Packaging 900/Full
Reel | ||