LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Allied Vision 14173 product image
Images for reference only

Allied Vision 14173RoHS

Manufacturer
MPN
14173
LCSC Part #
C17241279
Packaging
-
Customer #
Key Attributes
USB3.0 Evaluation and Demonstration Boards and Kits RoHS
Datasheetpdf iconAllied Vision 14173
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 429.5291$ 429.53
200+$ 403.414$ 80682.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The Alvium 1800 U is a high-performance imaging camera for industrial applications, built on ALVIUM technology. It features a next-generation sensor in a compact, lightweight form factor, delivering high image quality and frame rates at an optimal price-performance ratio. Equipped with a USB3 Vision-compliant interface and industrial-grade hardware, it suits a wide range of machine vision applications on PC-based or embedded systems. Seamless software integration with Vimba X is supported, along with compatibility with the most popular third-party image processing libraries. RGB color pixel formats are supported. The operating temperature range is -20°C to +65°C (housing), with two power supply options — USB 3.1 Gen 1 and external 5.0V — offering typical power consumption of 1.9W (USB-powered) and 2.1W (externally powered), respectively. The camera weighs 45g with body dimensions of 25×29×29mm.

Features

AI Translation
  • Image Control - Auto: Auto Exposure, Auto Gain, Auto White Balance (color models)
  • Image Control - Other: Adaptive Noise Correction, Binning, Black Level, Color Transformation (including Hue, Saturation; color models), Contrast, Custom Convolution, Debayering up to 5×5 (color models), Defective Pixel Correction (DPC), Fixed Pattern Noise Correction (FPNC), Gamma Correction, Look-Up Table (LUT), X/Y Flip, Region of Interest (ROI), Sharpness/Blur
  • Camera Control: Acquisition Frame Rate, Bandwidth Control, Counters and Timers, Field Firmware Update, I/O and Trigger Control, Readout Mode (Sensor Bit Depth), Sequencer, Serial I/O, Temperature Monitoring, U3 Power Saving Mode, User Settings

Applications

AI Translation

Machine Vision, Industrial Imaging