LRC LESD11D3.3CT5G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LESD11D3.3CT5G |
| LCSC Part # | C172400 |
| Package | DFN0603-2L |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 10VC DFN0603-2L |
| Description | 6A 60W 10V 6.5V Bidirectional 3.3V DFN0603-2L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LRC | |
| Package | DFN0603-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
800 
800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0116 $ 0.0012 | $ 0.06 |
500+ | $ 0.0102 $ 0.0011 | $ 0.55 |
1,500+ | $ 0.0093 $ 0.0010 | $ 1.50 |
15,000+ | $ 0.0088 $ 0.0009 | $ 13.50 |
30,000+ | $ 0.0084 $ 0.0009 | $ 27.00 |
45,000+ | $ 0.0082 $ 0.0009 | $ 40.50 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$