RENESAS PS2565L1-1-A
| 제조업체 | |
| 제조사 품번 | PS2565L1-1-A |
| LCSC 번호 | C17239731 |
| 포장 | DIP-4 |
| 고객 번호 | |
| 주요 제원 | 50mA 300mV@10mA,10mA 80V 1.17V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| 데이터시트 | RENESAS PS2565L1-1-A |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| 제조업체 | RENESAS | |
| 포장 | DIP-4 | |
| Rise time | 3us | |
| Fall time | 5us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,10mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | - | |
| Current transfer ratio | 80%;400% | |
| Voltage - Forward(Vf) | 1.17V | |
| Forward Current(If) | 80mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| 제조업체 | RENESAS | |
| 포장 | DIP-4 | |
| Rise time | 3us | |
| Fall time | 5us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,10mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 80V |
| 타입 | 설명 | |
|---|---|---|
| Reverse Voltage | - | |
| Current transfer ratio | 80%;400% | |
| Voltage - Forward(Vf) | 1.17V | |
| Forward Current(If) | 80mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The PS2565-1 is optically coupled isolators containing GaAs light emitting diodes and an NPN silicon phototransistor. The PS2565-1 is in a plastic DIP (Dual In-line Package) and the PS2565L-1 is lead bending type (Gull-wing) for surface mount. The PS2565L1-1 is wide lead bending type. The PS2565L2-1 is wide lead bending type for surface mount.
주요 특징
AI 번역
- AC input response
- High isolation voltage (BV = 5 000 Vr.m.s.)
- High collector to emitter voltage (VCEO = 80 V)
- High current transfer ratio (CTR = 200 % TYP.)
- High-speed switching (tr = 3 μs TYP., tf = 5 μs TYP.)
- UL approved: UL1577, Double protection
- CSA approved: CAN/CSA-C22.2 No. 62368-1, Reinforced insulation
- BSI approved: BS EN 62368-1, Reinforced insulation
- SEMKO approved: EN 62368-1, IEC 62368-1, Reinforced insulation
- NEMKO approved: EN 62368-1, Reinforced insulation
- FIMKO approved: EN 62368-1, Reinforced insulation
- DEMKO approved: EN 62368-1, Reinforced insulation
- VDE approved: DIN EN 60747-5-5 (Option)
응용 분야
AI 번역
- Telephone/FAX
- FA/OA equipment
- Programmable logic controller
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1.373 | $ 1.37 |
| 200+ | $ 0.5492 | $ 109.84 |
| 500+ | $ 0.5302 | $ 265.10 |
| 1,000+ | $ 0.5207 | $ 520.70 |
표준 패키지100/Full Tube | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| 제조업체 | RENESAS | |
| 포장 | DIP-4 | |
| Rise time | 3us | |
| Fall time | 5us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,10mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | - | |
| Current transfer ratio | 80%;400% | |
| Voltage - Forward(Vf) | 1.17V | |
| Forward Current(If) | 80mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| 제조업체 | RENESAS | |
| 포장 | DIP-4 | |
| Rise time | 3us | |
| Fall time | 5us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,10mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 80V |
| 타입 | 설명 | |
|---|---|---|
| Reverse Voltage | - | |
| Current transfer ratio | 80%;400% | |
| Voltage - Forward(Vf) | 1.17V | |
| Forward Current(If) | 80mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The PS2565-1 is optically coupled isolators containing GaAs light emitting diodes and an NPN silicon phototransistor. The PS2565-1 is in a plastic DIP (Dual In-line Package) and the PS2565L-1 is lead bending type (Gull-wing) for surface mount. The PS2565L1-1 is wide lead bending type. The PS2565L2-1 is wide lead bending type for surface mount.
주요 특징
AI 번역
- AC input response
- High isolation voltage (BV = 5 000 Vr.m.s.)
- High collector to emitter voltage (VCEO = 80 V)
- High current transfer ratio (CTR = 200 % TYP.)
- High-speed switching (tr = 3 μs TYP., tf = 5 μs TYP.)
- UL approved: UL1577, Double protection
- CSA approved: CAN/CSA-C22.2 No. 62368-1, Reinforced insulation
- BSI approved: BS EN 62368-1, Reinforced insulation
- SEMKO approved: EN 62368-1, IEC 62368-1, Reinforced insulation
- NEMKO approved: EN 62368-1, Reinforced insulation
- FIMKO approved: EN 62368-1, Reinforced insulation
- DEMKO approved: EN 62368-1, Reinforced insulation
- VDE approved: DIN EN 60747-5-5 (Option)
응용 분야
AI 번역
- Telephone/FAX
- FA/OA equipment
- Programmable logic controller
C17239731 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

