Triad Magnetics F-220U
| Manufacturer | |
| Mfr. Part # | F-220U |
| LCSC Part # | C17237839 |
| Package | Screw Terminals |
| Customer # | |
| Description | 12V 6A 115V Screw Terminals Power Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Package | Screw Terminals |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 67.5078 | $ 67.51 |
200+ | $ 26.9355 | $ 5387.10 |
500+ | $ 26.0364 | $ 13018.20 |
1,000+ | $ 25.5908 | $ 25590.80 |
Standard Packaging 1/Full
Box | ||
Better price for more quantity?
$