LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SE8D20JHM3/H product image
  • SE8D20JHM3/H thumbnail 1
  • SE8D20JHM3/H thumbnail 2
  • SE8D20JHM3/H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SE8D20JHM3/HRoHS

Manufacturer
MPN
SE8D20JHM3/H
LCSC Part #
C17237163
Packaging
DO-221AC(SMA)
Customer #
Key Attributes
DIODE STANDARD 600V 2A DO-221AC(SMA)
Datasheetpdf iconVISHAY SE8D20JHM3/H
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5994$ 0.60
10+$ 0.5872$ 5.87
30+$ 0.578$ 17.34
100+$ 0.5704$ 57.04
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-221AC(SMA)
Operating Junction Temperature Range-55℃~+175℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)600V
Voltage - Forward(Vf@If)1.1V@2A
Reverse Leakage Current (Ir)5uA
Current - Rectified2A
Non-Repetitive Peak Forward Surge Current35A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • Low-profile package
  • MSL Level 1 per J-STD-020, LF max peak temperature 260℃
  • AEC-Q101 qualified parts available
  • Automotive order code: base part number HM3
  • Compatible with SOD-128 package outline

Applications

AI Translation

General-purpose, power line polarity protection, and rail-to-rail protection for consumer, industrial, and automotive applications