LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-310SEF 29.4912MB3 product image
Images for reference only

EPSON SG-310SEF 29.4912MB3RoHS

Manufacturer
MPN
SG-310SEF 29.4912MB3
LCSC Part #
C17237092
Packaging
SMD3225-4P
Customer #
Key Attributes
SMD3225-4P Crystals RoHS
Datasheetpdf iconEPSON SG-310SEF 29.4912MB3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD3225-4P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Frequency range: 2MHz~80MHz
  • Supply voltage: 1.8V/2.5V/3.3V
  • Current consumption: typical 1.5mA (SEF 1.8V, no-load, 48MHz)
  • Function: Standby (ST)
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8209$ 5.82
250+$ 2.3236$ 580.90
500+$ 2.2448$ 1122.40
1,000+$ 2.2069$ 2206.90
Standard Packaging250/Full Reel
Better price for more quantity?
$