LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SFH601-3X007T product image
  • SFH601-3X007T thumbnail 1
  • SFH601-3X007T thumbnail 2
  • SFH601-3X007T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SFH601-3X007TRoHS

Manufacturer
MPN
SFH601-3X007T
LCSC Part #
C17237090
Packaging
SMD-6P
Customer #
Key Attributes
50mA 125mV@10mA,2.5mA 100V 6V 1.45V SMD-6P Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconVISHAY SFH601-3X007T
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6241$ 1.62
10+$ 1.5838$ 15.84
30+$ 1.5565$ 46.70
100+$ 1.5291$ 152.91
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerVISHAY
PackagingSMD-6P
Rise time3us
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))125mV@10mA,2.5mA
Load Voltage100V
Reverse Voltage6V
Current transfer ratio200%;100%
Voltage - Forward(Vf)1.45V
Number of Channels1
Operating Temperature-55℃~+150℃
Output TypePhototransistor
Input type-
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The SFH601 has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-6 package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits.

Features

AI Translation
  • Isolation test voltage, 5000 VRMS
  • Low coupling capacitance
  • High common mode transient immunity
  • Storage temperature, -55 °C to +150 °C

Applications

AI Translation
  • Telecom
  • Industrial controls
  • Battery powered equipment
  • Office machines
  • Programmable controllers