Winbond W29N08GZSIBA
| Manufacturer | WinbondAsian Brands |
| MPN | W29N08GZSIBA |
| LCSC Part # | C17235606 |
| Packaging | TFSOP-48-18.4mm |
| Customer # | |
| Key Attributes | 1.7V~1.95V 8Gbit 40MHz Parallel TFSOP-48-18.4mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Packaging | TFSOP-48-18.4mm | |
| Voltage - Supply | 1.7V~1.95V | |
| Memory Size | 8Gbit | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 40MHz | |
| Features | Copy back write function;Software reset function;Hardware write protection function;ECC error correction function | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 2ms | |
| Page Programming Time (Tpp) | 35ns | |
| Write Cycle Time(tWC) | 35ns | |
| Standby Supply Current | 20uA | |
| Interface | Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The W29N08GW/Z (8Gb) NAND Flash provides a storage solution for embedded systems with limited space, pin count, and power supply. It is ideal for code shadowing to RAM, solid-state applications, and storing media data such as voice, video, text, and photos. The device operates from a single 1.8V power supply.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.2708 | $ 18.27 |
| 192+ | $ 7.2898 | $ 1399.64 |
| 480+ | $ 7.0474 | $ 3382.75 |
| 960+ | $ 6.9262 | $ 6649.15 |
Standard Packaging96/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Packaging | TFSOP-48-18.4mm | |
| Voltage - Supply | 1.7V~1.95V | |
| Memory Size | 8Gbit | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 40MHz | |
| Features | Copy back write function;Software reset function;Hardware write protection function;ECC error correction function | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 2ms | |
| Page Programming Time (Tpp) | 35ns | |
| Write Cycle Time(tWC) | 35ns | |
| Standby Supply Current | 20uA | |
| Interface | Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The W29N08GW/Z (8Gb) NAND Flash provides a storage solution for embedded systems with limited space, pin count, and power supply. It is ideal for code shadowing to RAM, solid-state applications, and storing media data such as voice, video, text, and photos. The device operates from a single 1.8V power supply.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

