CREE LED CMB1825-R096-000N0H0A35G
| Manufacturer | |
| MPN | CMB1825-R096-000N0H0A35G |
| LCSC Part # | C17235355 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3500K 80 115° 34V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | CREE LED CMB1825-R096-000N0H0A35G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 34V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 3500K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 34V | |
| Illumination Color | Warm White |
Introduction
XLamp CMB series delivers industry-leading lumen density and efficacy for Cree LED's package and light-emitting surface (LES) dimensions. Leveraging the latest chip-on-board (COB) technology platform, the CMB series offers uncompromised performance upgrades while maintaining mechanical and optical compatibility with existing CXA, CXB, and CMA product families. XLamp CMB LEDs are optimized for advanced indoor lighting applications including track lighting, spotlights, and downlights, as well as outdoor lighting.
Features
- 12mm optical light source
- Mechanical and optical design consistent with CXA18, CXB18, and CMA18 LEDs featuring 12mm optical light source
- Available in minimum CRI options of 70, 80, 90, and 95
- EasyWhite® 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 1800mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connection
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
Applications
Indoor lighting (track lights, spotlights, downlights), outdoor lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.0501 | $ 8.05 |
| 192+ | $ 3.2128 | $ 616.86 |
| 480+ | $ 3.1058 | $ 1490.78 |
| 1,008+ | $ 3.0523 | $ 3076.72 |
Standard Packaging48/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 34V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 3500K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 34V | |
| Illumination Color | Warm White |
Introduction
XLamp CMB series delivers industry-leading lumen density and efficacy for Cree LED's package and light-emitting surface (LES) dimensions. Leveraging the latest chip-on-board (COB) technology platform, the CMB series offers uncompromised performance upgrades while maintaining mechanical and optical compatibility with existing CXA, CXB, and CMA product families. XLamp CMB LEDs are optimized for advanced indoor lighting applications including track lighting, spotlights, and downlights, as well as outdoor lighting.
Features
- 12mm optical light source
- Mechanical and optical design consistent with CXA18, CXB18, and CMA18 LEDs featuring 12mm optical light source
- Available in minimum CRI options of 70, 80, 90, and 95
- EasyWhite® 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 1800mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connection
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
Applications
Indoor lighting (track lights, spotlights, downlights), outdoor lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

