Johanson Dielectrics 1585CH15A0070001E
| Manufacturer | |
| Mfr. Part # | 1585CH15A0070001E |
| LCSC Part # | C17234910 |
| Package | 0805 |
| Customer # | |
| Description | 10dB 1.55GHz~1.62GHz 0805 RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6271 | $ 0.63 |
200+ | $ 0.25 | $ 50.00 |
500+ | $ 0.2424 | $ 121.20 |
1,000+ | $ 0.2379 | $ 237.90 |
Standard Packaging 4000/Full
Reel | ||