LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AMPDDFI-A04T product image
Images for reference only

ABRACON AMPDDFI-A04TRoHS

Manufacturer
MPN
AMPDDFI-A04T
LCSC Part #
C17234108
Packaging
VLGA-4
Customer #
Key Attributes
VLGA-4 Pin Configurable/Selectable Oscillators RoHS
Datasheetpdf iconABRACON AMPDDFI-A04T

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Output selectable between 2 frequencies
  • Compact footprint as small as 1.6x1.2mm
  • Low 0.84mm profile
  • Low power consumption
  • 1MHz to 80MHz output frequency range
  • Short lead time for new frequencies
  • Wide -40℃ to +85℃ operating temperature range
  • Low operating current: 1.3mA IDD (typ)

Applications

AI Translation
  • Wearables
  • Internet of Things (IoT)
  • Industrial IoT
  • Audio and video
  • Drones and robotics
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.6558$ 5.66
200+$ 2.2569$ 451.38
500+$ 2.1827$ 1091.35
1,000+$ 2.1448$ 2144.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$