LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BIVAR ELM51003GDL product image
Images for reference only

BIVAR ELM51003GDL

Manufacturer
MPN
ELM51003GDL
LCSC Part #
C17233386
Packaging
Through Hole
Customer #
Key Attributes
Emerald Green 2.1V Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS
DatasheetBIVAR ELM51003GDL
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8572$ 0.86
200+$ 0.3429$ 68.58
500+$ 0.3318$ 165.90
1,000+$ 0.3254$ 325.40
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
ManufacturerBIVAR
PackagingThrough Hole
Test Current-
Lens Color-
Luminous Intensity-
Illumination ColorEmerald Green
Voltage - Forward(Vf)2.1V
Viewing Angle35°

Features

AI Translation
  • Reverse Voltage: 5V
  • Reverse Current: 100μA
  • Operating Temperature Range: -25℃ ~ 85℃
  • Storage Temperature: -100℃ ~ 130℃
  • Lead Soldering Temperature (1/16 inch from body): 260℃ for 5 seconds