MICROCHIP JANTXV1N5807
| Manufacturer | |
| Mfr. Part # | JANTXV1N5807 |
| LCSC Part # | C17233329 |
| Package | Through Hole |
| Customer # | |
| Description | 30ns 50V 875mV@4A 3A Through Hole Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 40.3024 | $ 40.30 |
200+ | $ 16.0813 | $ 3216.26 |
500+ | $ 15.5436 | $ 7771.80 |
1,000+ | $ 15.2785 | $ 15278.50 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$