VISHAY SE30DT12HM3/I
| Manufacturer | |
| MPN | SE30DT12HM3/I |
| LCSC Part # | C17233276 |
| Packaging | TO-263-3 |
| Customer # | |
| Description | 1.2kV 1 Independent 1.29V@30A 30A TO-263-3 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-263-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 2.7222 | $ 2.72 |
200+ | $ 1.0857 | $ 217.14 |
500+ | $ 1.0508 | $ 525.40 |
1,000+ | $ 1.0318 | $ 1031.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$