YAGEO 32207583
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | 32207583 |
| LCSC Part # | C17233126 |
| Package | SIP-2 |
| Customer # | |
| Description | -50℃~+300℃ SIP-2 RTD (Resistance Temperature Detector) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Manufacturer | YAGEO | |
| Package | SIP-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2794 | $ 1.28 |
200+ | $ 0.5111 | $ 102.22 |
500+ | $ 0.4937 | $ 246.85 |
1,000+ | $ 0.4858 | $ 485.80 |
Standard Packaging 1000/Full
Bag | ||