BIVAR FLP5V10.0-SG
| Manufacturer | |
| MPN | FLP5V10.0-SG |
| LCSC Part # | C17233100 |
| Packaging | Through Hole |
| Customer # | |
| Description | 20mA 50mcd Emerald Green 2.1V -25℃~+85℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 5.851 | $ 5.85 |
200+ | $ 2.3345 | $ 466.90 |
500+ | $ 2.2573 | $ 1128.65 |
1,000+ | $ 2.218 | $ 2218.00 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$