LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

Formerica Optoelectronics TCW-Q14AA-DCQ

Hersteller
Herst.-Teilenr.
TCW-Q14AA-DCQ
LCSC-Nr.
C17232871
Verp.
-
Kundennummer
Hauptmerkm.
Fiber Optic Transceiver Modules RoHS
DatenblattFormerica Optoelectronics TCW-Q14AA-DCQ
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

This transceiver module is designed for 2 km optical communication applications, compliant with the 100GBASE CWDM4 MSA standard. The module converts 4 × 25 Gb/s electrical signal lanes into 4 CWDM optical signals, multiplexing them into a single channel for 100 Gb/s optical transmission. On the receive side, the module demultiplexes the incoming 100 Gb/s optical signal into 4 CWDM channel signals and converts them into 4 electrical output signals. The 4 CWDM channels have center wavelengths of 1271, 1291, 1311, and 1331 nm, falling within the CWDM wavelength grid defined by ITU-T G.694.2. The module incorporates a duplex LC connector for the optical interface and a 38-pin connector for the electrical interface. Single-mode fiber must be used to minimize chromatic dispersion in long-distance systems. Host FEC support is required to achieve optical fiber transmission distances of up to 2 km. The product follows the QSFP28 MSA for form factor, optical/electrical connections, and digital diagnostic interface, and is designed to meet the most demanding operating conditions, including temperature, humidity, and EMI.

Merkmale

KI-Übersetzung
  • Compliant with QSFP28 MSA
  • 4-channel CWDM MUX/DEMUX design
  • Supports 103.1Gb/s aggregate bit rate
  • Compliant with 100G CWDM4 MSA specifications
  • Up to 2km transmission over single-mode fiber
  • Operating case temperature: 0 ~ 70℃
  • 4x25G electrical interface (compliant with OIF CEI-28G-VSR)
  • Maximum power consumption 3.5W
  • LC duplex connector
  • RoHS compliant

Anwendungen

KI-Übersetzung
  • Data center interconnects
  • 100G Ethernet
  • InfiniBand QDR and DDR interconnects
  • Enterprise networking