BOURNS 2300HT-560-H-RC
| Manufacturer | |
| Mfr. Part # | 2300HT-560-H-RC |
| LCSC Part # | C17232673 |
| Package | Through Hole,D=32.5mm |
| Customer # | |
| Key Attributes | FIXED IND 56uH 9.7A 30mΩ Through Hole,D=32.5mm |
| Description | 9.7A 56uH ±15% 30mΩ Through Hole,D=32.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Package | Through Hole,D=32.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.0447 | $ 6.04 |
216+ | $ 2.4116 | $ 520.91 |
504+ | $ 2.3313 | $ 1174.98 |
1,008+ | $ 2.292 | $ 2310.34 |
Standard Packaging 36/Full
Tray | ||
Better price for more quantity?
$