Adafruit Industries 5429
| Manufacturer | |
| Mfr. Part # | 5429 |
| LCSC Part # | C17232638 |
| Package | Through Hole,8.5x7.6mm |
| Customer # | |
| Description | 20mA 8000K White 3.1V Through Hole,8.5x7.6mm Gadgets, Gizmos RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Maker/DIY, Educational/Gadgets, Gizmos | |
| Manufacturer | Adafruit Industries | |
| Package | Through Hole,8.5x7.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 25.9116 | $ 25.91 |
200+ | $ 10.3391 | $ 2067.82 |
500+ | $ 9.9946 | $ 4997.30 |
1,000+ | $ 9.8239 | $ 9823.90 |
Standard Packaging 1/Full
Bag | ||