Bel Fuse HCTI-470-3.8
| Manufacturer | |
| Mfr. Part # | HCTI-470-3.8 |
| LCSC Part # | C17232420 |
| Package | Through Hole,32.5x16.5mm |
| Customer # | |
| Key Attributes | FIXED IND 470uH 3.8A 130mΩ Through Hole,32.5x16.5mm |
| Description | 3.8A 470uH ±15% 130mΩ Through Hole,32.5x16.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse | |
| Package | Through Hole,32.5x16.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 47 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.7825 | $ 4.78 |
188+ | $ 1.9079 | $ 358.69 |
517+ | $ 1.8444 | $ 953.55 |
987+ | $ 1.8127 | $ 1789.13 |
Standard Packaging 47/Full
Tray | ||
Better price for more quantity?
$