GAPTEC Electronic LEDD10_24-500
| Manufacturer | |
| Mfr. Part # | LEDD10_24-500 |
| LCSC Part # | C17231924 |
| Package | DIP-6 |
| Customer # | |
| Description | 550kHz~750kHz Buck 5.5V~48V DIP-6 LED Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/LED Drivers | |
| Manufacturer | GAPTEC Electronic | |
| Package | DIP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 49 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 37.7896 | $ 37.79 |
196+ | $ 15.0786 | $ 2955.41 |
490+ | $ 14.5757 | $ 7142.09 |
980+ | $ 14.3258 | $ 14039.28 |
Standard Packaging 49/Full
Reel | ||
Better price for more quantity?
$