Littelfuse MCR72-6G
| Manufacturer | |
| MPN | MCR72-6G |
| LCSC Part # | C17231849 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 400V 8A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 6mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 2V | |
| Operating Temperature | -40℃~+110℃ | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Designed specifically for industrial and consumer applications such as temperature, light and speed control; process and remote control; alarm systems; capacitor discharge circuits and MPU interfaces.
Features
AI Translation
- Center gate geometry for uniform current density
- Fully diffused and glass-passivated junction for parameter uniformity and stability
- Compact rugged Thermowatt construction with low thermal resistance, high heat dissipation, and durability
Applications
AI Translation
- Temperature control
- Light control
- Speed control
- Process control
- Remote control
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9137 | $ 1.91 |
| 10+ | $ 1.8695 | $ 18.70 |
| 30+ | $ 1.8411 | $ 55.23 |
| 100+ | $ 1.8127 | $ 181.27 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 6mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 2V | |
| Operating Temperature | -40℃~+110℃ | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Designed specifically for industrial and consumer applications such as temperature, light and speed control; process and remote control; alarm systems; capacitor discharge circuits and MPU interfaces.
Features
AI Translation
- Center gate geometry for uniform current density
- Fully diffused and glass-passivated junction for parameter uniformity and stability
- Compact rugged Thermowatt construction with low thermal resistance, high heat dissipation, and durability
Applications
AI Translation
- Temperature control
- Light control
- Speed control
- Process control
- Remote control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



