LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSK1206R0260FEA product image
Images for reference only

VISHAY WSK1206R0260FEARoHS

Manufacturer
MPN
WSK1206R0260FEA
LCSC Part #
C1723168
Packaging
1206
Customer #
Key Attributes
RES 26mΩ ±1% 250mW 1206
Datasheetpdf iconVISHAY WSK1206R0260FEA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2606$ 0.26
200+$ 0.1009$ 20.18
500+$ 0.0973$ 48.65
1,000+$ 0.0956$ 95.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance26mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±35ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece