Walsin WR25X9R1JTL
| Manufacturer |
Walsin
Asian Brands |
| Mfr. Part # | WR25X9R1JTL |
| LCSC Part # | C172309 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 9.1Ω ±5% 1W 2512 |
| Description | 1W 9.1Ω 250V ±5% ±200ppm/℃ 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0262 | $ 0.52 |
200+ | $ 0.0208 | $ 4.16 |
600+ | $ 0.0178 | $ 10.68 |
4,000+ | $ 0.016 | $ 64.00 |
8,000+ | $ 0.0145 | $ 116.00 |
20,000+ | $ 0.0137 | $ 274.00 |
Standard Packaging 4000/Full
Reel | ||