BOURNS 2100HT-3R3-V-RC
| Manufacturer | |
| MPN | 2100HT-3R3-V-RC |
| LCSC Part # | C17230860 |
| Packaging | Through Hole,D=21.8mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 16.1A 5mΩ Through Hole,D=21.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D=21.8mm | |
| Current Rating | 16.1A | |
| Inductance | 3.3uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 5mΩ | |
| Current - Saturation(Isat) | - | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 154 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6677 | $ 3.67 |
| 154+ | $ 1.464 | $ 225.46 |
| 462+ | $ 1.4152 | $ 653.82 |
| 924+ | $ 1.3916 | $ 1285.84 |
Standard Packaging154/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

